Part Details for 1612586-1 by TE Connectivity
Overview of 1612586-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1612586-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8822
|
Newark | Sim Reader Slide Type Assy 6P |Amp Te Connectivity 1612586-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 745 |
|
$0.0320 / $0.0630 | Buy Now |
DISTI #
2266-1612586-1-ND
|
DigiKey | CONN SIM CARD PUSH-PULL R/A SMD Min Qty: 745 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
745 In Stock |
|
$0.0270 | Buy Now |
DISTI #
A107909CT-ND
|
DigiKey | CONN SIM CARD PUSH-PULL R/A SMD Min Qty: 745 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com |
745 Partner Stock |
|
$0.9880 / $1.5300 | Buy Now | |
DISTI #
TE Connectivity 1612586-1
|
PEI Genesis | PCB Connector | 745 |
|
Buy Now | |
|
Master Electronics |
745 Partner Stock |
|
$0.9880 / $1.5300 | Buy Now |
Part Details for 1612586-1
1612586-1 CAD Models
1612586-1 Part Data Attributes:
|
1612586-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1612586-1
TE Connectivity
PCB Connector
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |