-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SQUIB LOCKING BUTTON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1612122-1-ND
|
DigiKey | SQUIB LOCKING BUTTON Min Qty: 1 Lead time: 20 Weeks Container: Box |
10011 In Stock |
|
$0.1278 / $0.2400 | Buy Now |
DISTI #
1612122-1
|
Avnet Americas | Connector Accssories Lockable Button - Bulk (Alt: 1612122-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1014 | Buy Now |
DISTI #
571-1612122-1
|
Mouser Electronics | Automotive Connectors SQUIB LOCKING BUTTON RoHS: Compliant | 11367 |
|
$0.0950 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0923 | Buy Now |
DISTI #
AMP1612122-1
|
Heilind Electronics | SQUIB LOCKING BUTTON | Americas - 0 in Stock |
|
$0.1126 / $0.1160 | Buy Now |
|
Onlinecomponents.com | SQUIB LOCKING BUTTON RoHS: Compliant |
4500 In Stock |
|
$0.0977 / $0.1454 | Buy Now |
DISTI #
51504722
|
Verical | Connector Accessories Lockable Button Straight Polybutylene Terephthalate Yellow Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1447 | Americas - 4500 |
|
$0.1343 / $0.1890 | Buy Now |
DISTI #
1612122-1
|
TTI | Automotive Connectors SQUIB LOCKING BUTTON Min Qty: 12000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.0930 / $0.0970 | Buy Now |
DISTI #
AMP1612122-1
|
Interstate Connecting Components | SQUIB LOCKING BUTTON | 0 |
|
$0.1126 / $0.1160 | Buy Now |
DISTI #
1612122-1
|
Avnet Abacus | (Alt: 1612122-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1612122-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1612122-1
TE Connectivity
SQUIB LOCKING BUTTON
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |