-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11DIA SQUIB SLIM MK-2 LOCKING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1612119-1-ND
|
DigiKey | 11DIA SQUIB SLIM MK-2 LOCKING Min Qty: 1 Lead time: 20 Weeks Container: Bag |
7820 In Stock |
|
$0.0864 / $0.1600 | Buy Now |
DISTI #
1612119-1
|
Avnet Americas | Connector Accessories Lockable Button - Bag (Alt: 1612119-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$0.0536 / $0.0587 | Buy Now |
DISTI #
571-1612119-1
|
Mouser Electronics | Automotive Connectors 11DIA SQUIB SLIM MK-2 LOCKING RoHS: Compliant | 1010 |
|
$0.0550 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.0513 | Buy Now |
DISTI #
AMP1612119-1
|
Heilind Electronics | 11DIA SQUIB SLIM MK-2 LOC KING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 11DIA SQUIB SLIM MK-2 LOCKING RoHS: Compliant |
7153 In Stock |
|
$0.0622 / $0.1266 | Buy Now |
DISTI #
1612119-1
|
TTI | Automotive Connectors 11DIA SQUIB SLIM MK-2 LOCKING Min Qty: 8000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
$0.0570 / $0.0610 | Buy Now |
DISTI #
AMP1612119-1
|
Interstate Connecting Components | 11DIA SQUIB SLIM MK-2 LOC KING | 0 |
|
Buy Now | |
|
Master Electronics | 11DIA SQUIB SLIM MK-2 LOCKING RoHS: Compliant |
7153 In Stock |
|
$0.0622 / $0.1266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1612119-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1612119-1
TE Connectivity
11DIA SQUIB SLIM MK-2 LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |