-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 G 4POS CAP W TO W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9896
|
Newark | Automotive Conn Housing, Rcpt, 4Pos, Product Range:Th 025 Series, Gender:Receptacle, No. Of Positions:4Ways, For Use With:Amp Th 025 Series Pin Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body, Ip Rating:-, Rohs Compliant: Yes |Amp Te Connectivity 1612035-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1273 |
|
$1.1300 / $1.4600 | Buy Now |
DISTI #
A142439-ND
|
DigiKey | CONN RCPT HSG 4POS 2.20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2182 In Stock |
|
$0.6471 / $0.8500 | Buy Now |
DISTI #
1612035-1
|
Avnet Americas | AMP1612035-1 - Bag (Alt: 1612035-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0 |
|
$0.6419 / $0.7247 | Buy Now |
DISTI #
571-1612035-1
|
Mouser Electronics | Automotive Connectors 025 G 4POS CAP W TO W RoHS: Compliant | 4514 |
|
$0.6790 / $1.4000 | Buy Now |
DISTI #
70284399
|
RS | 4 Way Panel Mount Socket Wire to Board Connector, with Crimp Termination | TE Connectivity 1612035-1 RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $1.2000 | RFQ |
|
Future Electronics | 4 Position 2.2 mm Pitch Cap Housing for Male Terminal Connector RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.6350 / $0.7100 | Buy Now |
DISTI #
AMP1612035-1
|
Heilind Electronics | 025 G 4POS CAP W TO W | Americas - 0 in Stock |
|
$0.7613 / $0.7843 | Buy Now |
|
Onlinecomponents.com | 025 G 4POS CAP W TO W RoHS: Compliant |
1179 In Stock |
|
$0.6310 / $0.8130 | Buy Now |
DISTI #
51502517
|
Verical | Conn Housing RCP 4 POS 2.2mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1636 | Americas - 1000 |
|
$0.9068 / $1.1292 | Buy Now |
DISTI #
77311131
|
Verical | Conn Housing RCP 4 POS 2.2mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 600 |
|
$1.3710 / $1.4167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1612035-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1612035-1
TE Connectivity
025 G 4POS CAP W TO W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.551 inch | |
Body Depth | 0.478 inch | |
Body Length | 1.335 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB |