16120-GR-F-ET-ELP-BG-6
Pacific Display Devices
Description: Display

Overview of 16120-GR-F-ET-ELP-BG-6 by Pacific Display Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
2SA1612(0)-T1-A Renesas Electronics Corporation Small Signal Bipolar Transistors
20021612-00020T1LF Amphenol Communications Solutions 1.27mm (0.05in.) pitch, Header with eject latch, 20 contacts
20021612-00030T1LF Amphenol Communications Solutions 1.27mm (0.05in.) pitch, Header with eject latch, 30 contacts

CAD Models for 16120-GR-F-ET-ELP-BG-6 by Pacific Display Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16120-GR-F-ET-ELP-BG-6 by Pacific Display Devices

16120-GR-F-ET-ELP-BG-6
Pacific Display Devices
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PACIFIC DISPLAY DEVICES
Reach Compliance Code
unknown
Want to compare parts?
  1. 16120-GR-F-ET-ELP-BG-6
    Pacific Display Devices
    Display
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16120-GR-F-ET-ELP-BG-6 by Pacific Display Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16120-GR-F-ET-ELP-BG-6 by Pacific Display Devices

Select Manufacturer
Which Manufacturer of 16120-GR-F-ET-ELP-BG-6 would you like to use for your alert(s)?
  • Please alert me when 16120-GR-F-ET-ELP-BG-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16120-GR-F-ET-ELP-BG-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16120-GR-F-ET-ELP-BG-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16120-GR-F-ET-ELP-BG-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16120-GR-F-ET-ELP-BG-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16120-GR-F-ET-ELP-BG-6 by Pacific Display Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: