Part Details for 1612-CBA(51) by Hirose Electric Co Ltd
Overview of 1612-CBA(51) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1612-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1612-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
R7F7016123AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for 1612-CBA(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1612-CBA(51)-ND
|
DigiKey | CONN PLUG BACKSHELL 12POS Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$5.6460 | Buy Now |
DISTI #
1612-CBA(51)
|
Avnet Americas | SUMICON 1600 Series Rectangular Connectors - Bag (Alt: 1612-CBA(51)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-1612CBA51
|
Mouser Electronics | Headers & Wire Housings 12P SHOULDER-TOUCH LOCK TYPE PLUG COVER RoHS: Compliant | 17 |
|
$5.2000 / $7.6000 | Buy Now |
DISTI #
66943634
|
Verical | Connector Accessories Plug Case Min Qty: 19 Package Multiple: 1 Date Code: 2301 | Americas - 440 |
|
$3.6138 / $4.1906 | Buy Now |
|
Quest Components | 364 |
|
$4.3725 / $7.9500 | Buy Now | |
DISTI #
000000000003965098
|
Sager | Headers & Wire Housings 12P SHOULDER-TOUCH LOCK TYPE PLUG COVER | 0 |
|
Buy Now |
Part Details for 1612-CBA(51)
1612-CBA(51) CAD Models
1612-CBA(51) Part Data Attributes
|
1612-CBA(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1612-CBA(51)
Hirose Electric Co Ltd
Connector Accessory, Hood, Polypropylene, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPROPYLENE |