Part Details for 1611840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1611840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1611840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1611840000
|
Avnet Americas | Conn Terminal Block PIN 15 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1611840000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1611840000
|
Mouser Electronics | Pluggable Terminal Blocks SLT 5.08/15/180B SN OR BX | 0 |
|
$15.1300 / $15.2000 | Order Now |
DISTI #
1611840000
|
Avnet Abacus | Conn Terminal Block PIN 15 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1611840000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |