There are no models available for this part yet.
Overview of 1611780000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1611780000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B6561
|
Newark | Slt 5.08/11 B Og Rohs Compliant: Yes |Weidmuller 1611780000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3000 / $15.4700 | Buy Now | |
DISTI #
1611780000
|
Avnet Americas | Conn Terminal Block PIN 9 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1611780000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1611780000
|
Mouser Electronics | Pluggable Terminal Blocks SLT 5.08/09/180B SN OR BX | 0 |
|
$9.6000 / $14.5300 | Order Now | |
DISTI #
80938899
|
Verical | Conn Terminal Block PIN 9 POS 5.08mm Screw ST Cable Mount 10A Box Min Qty: 14 Package Multiple: 1 | Americas - 50 |
|
$6.8527 | Buy Now | |
DISTI #
1611780000-WEI-0
|
TME | 1611780000 Min Qty: 14 | 50 |
|
$2.9773 / $2.9800 | Buy Now | |
DISTI #
1611780000
|
Avnet Abacus | Conn Terminal Block PIN 9 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1611780000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S809200049769
|
Chip1Stop | Conn Terminal Block PIN 9 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant | 50 |
|
$10.7000 / $12.3000 | Buy Now |