-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3327
|
Newark | 3100-15Q2999=30A 1Pws 24V Prod |Amp Te Connectivity 1611001-3 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1611001-3
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 30A 24VAC - Bulk (Alt: 1611001-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 3100-15Q2999=30A 1PWS 24V PROD RoHS: Compliant |
147 In Stock |
|
$24.7900 / $34.2600 | Buy Now |
DISTI #
1611001-3
|
TTI | Industrial Relays 3100-15Q2999=30A 1PWS 24V PROD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
TE Connectivity 1611001-3
|
PEI Genesis | 1611001-3 | 105 |
|
Buy Now | |
|
Master Electronics | 3100-15Q2999=30A 1PWS 24V PROD RoHS: Compliant |
147 In Stock |
|
$24.7900 / $34.2600 | Buy Now |
|
Neutron USA | Contactor, Definite Purpose, Model 96, 30 A, 24 VAC, 1 Pole, SPST-NO-DM w/Shunt | 50 |
|
$109.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy