There are no models available for this part yet.
Overview of 1611-60028 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1611-60028 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1611-60028
|
Avnet Americas | RF / Coaxial Connector, 2.4mm Coaxial, Straight Plug, Solder, 50 ohm, 0.047" Flexible - Trays (Alt: 1611-60028) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$84.5381 / $121.1348 | Buy Now | |
DISTI #
63AK3414
|
Avnet Americas | RF / Coaxial Connector, 2.4mm Coaxial, Straight Plug, Solder, 50 ohm, 0.047" Flexible - Bulk (Alt: 63AK3414) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$115.3800 / $135.5500 | Buy Now | |
DISTI #
523-1611-60028
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.4mm M Conn Extended Ferrule .047 Cable RoHS: Compliant | 0 |
|
$104.3500 | Order Now | |
DISTI #
1611-60028
|
TTI | RF Connectors / Coaxial Connectors 2.4mm M Conn Extended Ferrule .047 Cable Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.0500 / $118.4000 | Buy Now | |
DISTI #
1611-60028
|
Avnet Abacus | RF / Coaxial Connector, 2.4mm Coaxial, Straight Plug, Solder, 50 ohm, 0.047" Flexible" (Alt: 1611-60028) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |