Part Details for 1610CP-150R by Techspray
Results Overview of 1610CP-150R by Techspray
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1610CP-150R Information
1610CP-150R by Techspray is a Time Delay Relay.
Time Delay Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1610CP-150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH5255
|
Newark | Wipe, Nonwoven Cellulose-Poly, 5" X 8", Wipe Material:Nonwoven Cellulose-Poly, Wipe Width:8", Wip... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$43.1700 | Buy Now |
DISTI #
1873-1610CP-150R-ND
|
DigiKey | ISOPROPYL ALCOHOL (IPA) WIPES - Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.2800 | Buy Now |
DISTI #
577-1610CP-150R
|
Mouser Electronics | Dry Wipes Isopropyl Alcohol Wipes - Refill | 0 |
|
$43.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5200 / $53.3600 | Buy Now |
DISTI #
10001029
|
Techni-Tool, Inc. | Techspray 1610CP-150R Isopropyl Alcohol (IPA) Wipes - 99+%, Commercial grade, 150ct refill | 10 |
|
$43.1700 | Buy Now |
DISTI #
10001029
|
TestEquity LLC | Techspray 1610CP-150R Isopropyl Alcohol (IPA) Wipes - 99+%, Commercial grade, 150ct refill | 10 |
|
$43.1700 | Buy Now |