Part Details for 1610610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1610610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1610610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6538
|
Newark | Blc 5.08/15 R Og |Weidmuller 1610610000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.6500 | Buy Now |
DISTI #
1610610000-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 5.08MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0966 | Buy Now |
DISTI #
1610610000
|
Avnet Americas | Conn Terminal Block SKT 14 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1610610000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.6903 | Buy Now |
DISTI #
470-1610610000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/14/180R OR BX RoHS: Compliant | 0 |
|
$1.8100 / $4.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $2.2300 | Buy Now |
DISTI #
1610610000
|
Avnet Abacus | Conn Terminal Block SKT 14 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1610610000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |