Part Details for 1610580000 by Weidmüller Interface GmbH & Co. KG
Overview of 1610580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1610580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6535
|
Newark | Blc 5.08/12 R Og |Weidmuller 1610580000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.8700 | Buy Now |
DISTI #
1610580000-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 5.08MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6928 | Buy Now |
DISTI #
1610580000
|
Avnet Americas | Conn Terminal Block SKT 11 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1610580000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.3604 / $1.5671 | Buy Now |
DISTI #
470-1610580000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/11/180R OR BX RoHS: Compliant | 0 |
|
$1.3700 / $3.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
1610580000
|
Avnet Abacus | Conn Terminal Block SKT 11 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1610580000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$1.4000 / $1.8500 | Buy Now |