Part Details for 1610570000 by Weidmüller Interface GmbH & Co. KG
Overview of 1610570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1610570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6534
|
Newark | Blc 5.08/11 R Og |Weidmuller 1610570000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
4381-1610570000-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk, Bulk |
227 In Stock |
|
$0.4044 / $2.8500 | Buy Now |
DISTI #
1610570000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1610570000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2370 / $1.4250 | Buy Now |
DISTI #
470-1610570000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/10/180R OR BX RoHS: Compliant | 0 |
|
$1.2600 / $3.2400 | Order Now |
DISTI #
WEI1610570000
|
Heilind Electronics | Americas - 151 in Stock |
|
$1.5463 / $1.9792 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.9500 | Buy Now |
DISTI #
WEI1610570000
|
Interstate Connecting Components | 50 |
|
$1.5463 / $1.9792 | Buy Now | |
DISTI #
1610570000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1610570000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |