Part Details for 1610560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1610560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1610560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6533
|
Newark | Blc 5.08/10 R Og |Weidmuller 1610560000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.3500 | Buy Now |
DISTI #
1610560000-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
130 In Stock |
|
$1.6084 / $3.7300 | Buy Now |
DISTI #
1610560000
|
Avnet Americas | Conn Terminal Block SKT 9 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1610560000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.1133 / $1.2826 | Buy Now |
DISTI #
470-1610560000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/09/180R OR BX RoHS: Compliant | 0 |
|
$1.1500 / $2.9200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 9 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$1.1700 / $1.7500 | Buy Now |
DISTI #
1610560000
|
Avnet Abacus | Conn Terminal Block SKT 9 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1610560000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |