Part Details for 1610550000 by Weidmüller Interface GmbH & Co. KG
Overview of 1610550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1610550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6532
|
Newark | Terminal Block, Pluggable, 8Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Crimp, Rated Current:21A Rohs Compliant: Yes |Weidmuller 1610550000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$1.3500 | Buy Now |
DISTI #
84AC3464
|
Newark | Blc 5.08/08/180R Or Bx Rohs Compliant: Yes |Weidmuller 1610550000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$1.3500 | Buy Now |
DISTI #
281-5709-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
95 In Stock |
|
$1.1746 / $2.1700 | Buy Now |
DISTI #
1610550000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1610550000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 36 |
|
$0.8790 / $0.9312 | Buy Now |
DISTI #
10B6532
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 10B6532) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 22 Partner Stock |
|
$1.2300 | Buy Now |
DISTI #
470-1610550000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/08/180R OR BX | 428 |
|
$1.0000 / $2.2100 | Buy Now |
DISTI #
1610550000
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1610550000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |