Part Details for 1610530000 by Weidmüller Interface GmbH & Co. KG
Overview of 1610530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1610530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3462
|
Newark | Blc 5.08/06/180R Or Bx Rohs Compliant: Yes |Weidmuller 1610530000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 486 |
|
$1.1100 | Buy Now |
DISTI #
10B6531
|
Newark | Terminal Block, Pluggable, 6Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Crimp, Rated Current:21A Rohs Compliant: Yes |Weidmuller 1610530000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
281-5708-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
117 In Stock |
|
$0.7651 / $1.9500 | Buy Now |
DISTI #
1610530000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1610530000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 486 |
|
$0.2531 | Buy Now |
DISTI #
470-1610530000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/06/180R OR BX | 60 |
|
$0.7640 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 680 Factory Stock |
|
$0.7780 / $1.1700 | Buy Now |
DISTI #
1610530000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1610530000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 486 |
|
$0.2531 | Buy Now |
DISTI #
1610530000
|
Avnet Abacus | Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1610530000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 680 Factory Stock |
|
$0.7780 / $1.1700 | Buy Now |