Part Details for 1610510000 by Weidmüller Interface GmbH & Co. KG
Overview of 1610510000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1610510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6529
|
Newark | Terminal Block, Pluggable, 4Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Crimp, Rated Current:21A Rohs Compliant: Yes |Weidmuller 1610510000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7410 | Buy Now |
DISTI #
84AC3460
|
Newark | Blc 5.08/04/180R Or Bx Rohs Compliant: Yes |Weidmuller 1610510000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7120 | Buy Now |
DISTI #
281-5707-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$0.5184 / $1.6600 | Buy Now |
DISTI #
1610510000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1610510000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | 0 |
|
$0.4948 / $0.5700 | Buy Now |
DISTI #
470-1610510000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/04/180R OR BX | 88 |
|
$0.5140 / $1.6300 | Buy Now |
DISTI #
WEI1610510000
|
Heilind Electronics | BLC 5.08/4 R OG R50, C, V24 | Americas - 11 in Stock |
|
$0.7916 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 4 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 34 Factory Stock |
|
$0.5260 / $0.8570 | Buy Now |
DISTI #
WEI1610510000
|
Interstate Connecting Components | BLC 5.08/4 R OG R50, C, V24 | 3 |
|
$0.7916 | Buy Now |
DISTI #
1610510000
|
Avnet Abacus | Conn Terminal Block SKT 4 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1610510000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 4 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 34 Factory Stock |
|
$0.5260 / $0.8570 | Buy Now |