There are no models available for this part yet.
Overview of 1610-P by Techspray
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1610-331MEU | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1610-102MEW | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1610-681MEU | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1610-P by Techspray
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10J6809
|
Newark | General Purpose Cleaner Bottle 0.5Quart, Cleaner Type:General Purpose, Cleaner Applications:General Purpose, Dispensing Method:Bottle, Volume:1Pint (Us), Weight:-, Product Range:-, Trade Name, Chemical:Isopropyl Alcohol Rohs Compliant: Yes |Techspray 1610-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$13.1100 | Buy Now | |
DISTI #
1873-1610-P-ND
|
DigiKey | ISOPROPYL ALCOHOL Min Qty: 1 Lead time: 2 Weeks Container: Bottle |
31 In Stock |
|
$12.7300 | Buy Now | |
DISTI #
577-1610-P
|
Mouser Electronics | Chemicals Iso Alcohol 99.8% 1 pint RoHS: Compliant | 231 |
|
$13.1100 | Buy Now | |
DISTI #
70207188
|
RS | Chemical, Cleaner, Flux Remover, Wt 1Pint, Non-Corrosive, Isopropanol | TechSpray 1610-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9200 / $13.2400 | RFQ | |
Onlinecomponents.com | 99.8% Pure Isopropyl Alcohol (IPA) - Bottle - 1 Pint - 473mL. RoHS: Compliant |
288 In Stock |
|
$11.4200 / $13.6600 | Buy Now | ||
Master Electronics | 99.8% Pure Isopropyl Alcohol (IPA) - Bottle - 1 Pint - 473mL. RoHS: Compliant |
288 In Stock |
|
$11.4200 / $13.6600 | Buy Now | ||
DISTI #
754CH610
|
Techni-Tool, Inc. | Techspray 1610-P 99.8% Pure Isopropyl Alcohol, 1 Pint | 24 |
|
$12.7300 | Buy Now | |
DISTI #
754CH610
|
TestEquity LLC | Techspray 1610-P 99.8% Pure Isopropyl Alcohol, 1 Pint | 24 |
|
$12.7300 | Buy Now |