Part Details for 1610-K by Davies Molding LLC
Overview of 1610-K by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1610-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6884
|
Newark | Ceinst Blk 1/4/5/32Flat I1125A Rohs Compliant: Yes |Davies Molding 1610-K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $2.1600 | Buy Now |
DISTI #
1722-1170-ND
|
DigiKey | KNOB KNURLED W/SKIRT 0.250" PHEN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
940 In Stock |
|
$1.2794 / $2.9000 | Buy Now |
DISTI #
5164-1610-K
|
Mouser Electronics | Knobs & Dials Black Spring Skirted Control Knob RoHS: Compliant | 0 |
|
$1.2700 / $1.6600 | Order Now |
DISTI #
71619006
|
RS | 0.91" Diameter Thermoset Skirted Control Knob 0.25 Flatted to 0.16 Spring | Davies Molding 1610-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $1.7100 | RFQ |
|
Onlinecomponents.com | 0.91"Dia x 0.59"High - Black Thermoset - 0.25" Dia Flatted to 0.16 Mounting Hole - Spring RoHS: Compliant | 0 |
|
$0.7700 / $1.8500 | Buy Now |