Part Details for 1610-H2-20A by E-T-A
Overview of 1610-H2-20A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9213-XXFSC | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9213-XXFS1 | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9213-XXFS1-A | Renesas Electronics Corporation | Multiphase 20A Output Current |
Price & Stock for 1610-H2-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1610-H2-20A-ND
|
DigiKey | CIR BRKR THRM 20A 32VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
87 In Stock |
|
$4.7260 / $10.4400 | Buy Now |
DISTI #
457-1610-H2-20A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri RoHS: Compliant | 527 |
|
$4.7200 / $8.7000 | Buy Now |
DISTI #
70317601
|
RS | Circuit Breaker Thermal Automotive Mini Reset and Manual Release 1P 12VDC 20A | E-T-A Circuit Protection and Control 1610-H2-20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 50 |
|
$8.4400 / $10.5400 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal Automotive MiniReset and Manual Release 1P 12VDC 20A RoHS: Compliant |
52 In Stock 380 Factory Stock |
|
$4.7800 / $10.1300 | Buy Now |
DISTI #
71331304
|
Verical | 1610-H2-20A Min Qty: 5 Package Multiple: 5 | Americas - 50 |
|
$6.5780 / $13.1690 | Buy Now |
DISTI #
000000000003899020
|
Sager | Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critica Min Qty: 50 | 0 |
|
$5.4800 / $7.5600 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Automotive MiniReset and Manual Release 1P 12VDC 20A RoHS: Compliant |
52 In Stock 380 Factory Stock |
|
$4.7800 / $10.1300 | Buy Now |
Part Details for 1610-H2-20A
1610-H2-20A CAD Models
1610-H2-20A Part Data Attributes
|
1610-H2-20A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1610-H2-20A
E-T-A
CIR BRKR THRM 20A 32VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 6 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 20 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP30 | |
Mounting Feature | INLINE/HOLDER | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 150 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |