Part Details for 1610-92-5A by E-T-A
Results Overview of 1610-92-5A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1610-92-5A Information
1610-92-5A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F1610IRTDR | Texas Instruments | 16-bit Ultra-Low-Power MCU, 32kB Flash, 5124B RAM, 12-Bit ADC, Dual DAC, 2 USART, I2C, HW Mult, DMA 64-VQFN -40 to 85 | |
TPS51610RHBRG4 | Texas Instruments | Single Phase D-CAP+?Mode Step Down Controller for IMVP6+ CPU/GPU Vcore 32-VQFN -10 to 105 | |
DS125DF1610FB/NOPB | Texas Instruments | 9.8 to 12.5 Gbps 16-Channel Retimer 196-FCBGA -40 to 85 |
Price & Stock for 1610-92-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1336-ND
|
DigiKey | CIRCUIT BREAKER THRM 5A 12VDC Min Qty: 1 Lead time: 13 Weeks Container: Box |
821 In Stock |
|
$4.7920 / $10.7600 | Buy Now |
DISTI #
457-1610-92-5A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole autoreset cycling trip free thermal circuit breaker design... more RoHS: Compliant | 488 |
|
$4.7900 / $8.9300 | Buy Now |
DISTI #
71493116
|
RS | Circuit Breaker Thermal Automotive Miniature Auto-Reset Button 1P 12VDC 5A | E-T-A Circuit Protectio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 55 |
|
$8.6900 / $10.8700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal Automotive 1Pole 5A 12VDC RoHS: Compliant |
252 In Stock 856 Factory Stock |
|
$4.6270 / $8.8510 | Buy Now |
DISTI #
000000000003580155
|
Sager | Circuit Breakers Miniaturised single pole autoreset cycling trip free thermal circuit breaker design... more Min Qty: 1 | 0 |
|
$5.1800 / $6.3000 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Automotive 1Pole 5A 12VDC RoHS: Compliant |
252 In Stock 856 Factory Stock |
|
$4.6270 / $8.8510 | Buy Now |
Part Details for 1610-92-5A
1610-92-5A CAD Models
1610-92-5A Part Data Attributes
|
1610-92-5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1610-92-5A
E-T-A
CIRCUIT BREAKER SP AUTO 5A
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-T-A | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 6 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 20 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP54 | |
Mounting Feature | INLINE/HOLDER | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 150 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 12 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |