Part Details for 161-64416 by HellermannTyton
Overview of 161-64416 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68464-416HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
68764-416HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 161-64416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-64416-ND
|
DigiKey | SLIT WRAP 0.944" X 100' WHITE Min Qty: 27 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.9859 | Buy Now |
DISTI #
329-16164416
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HWPP25 HELAWRAP 1 (25MM) RoHS: Compliant | 0 |
|
$187.7200 | Order Now |
DISTI #
71380365
|
RS | Sleeves & Tubing, Helawrap, HWPP25, 1" (25mm) Dia, PP, White | HellermannTyton 161-64416 RoHS: Compliant Min Qty: 27 Package Multiple: 100 Container: Reel | 0 |
|
$264.4400 | RFQ |
|
Onlinecomponents.com | Helawrap - HWPP25 - 1" (25mm) Dia - PP - White - 100 ft/reel RoHS: Compliant | 0 |
|
$170.6800 / $467.5000 | Buy Now |
DISTI #
161-64416
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HWPP25 HELAWRAP 1 (25MM) RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$180.4500 / $185.8400 | Buy Now |
DISTI #
000000000005177241
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HWPP25 HELAWRAP 1 (25MM) Min Qty: 1 | 0 |
|
$248.9700 / $270.4400 | Buy Now |