Part Details for 161-64310 by HellermannTyton
Results Overview of 161-64310 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
161-64310 Information
161-64310 by HellermannTyton is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 161-64310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1235-ND
|
DigiKey | SLIT WRAP 0.748" X 100' BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2 In Stock |
|
$141.8658 / $184.0500 | Buy Now |
DISTI #
329-16164310
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HWPP20 HELAWRAP 3/4 (20MM) RoHS: Compliant | 2 |
|
$139.5800 / $153.9600 | Buy Now |
DISTI #
70717808
|
RS | Sleeve, 3/4" (20mm) HWPP20 Helawrap Polypropylene, 100 ft, Black | HellermannTyton 161-64310 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$192.2100 / $218.4200 | RFQ |
|
Onlinecomponents.com | Helawrap - HWPP20 - 3/4" (20mm) Dia - PP - Black - 100 ft/reel RoHS: Compliant |
3 In Stock |
|
$120.6700 / $146.4400 | Buy Now |
DISTI #
84346831
|
Verical | 161-64310 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$159.2500 / $190.3720 | Buy Now |
DISTI #
161-64310
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HWPP20 HELAWRAP 3/4 (20MM) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 8 In Stock |
|
$125.3800 / $153.7000 | Buy Now |
DISTI #
000000000003671777
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HWPP20 HELAWRAP 3/4 (20MM) Min Qty: 1 | 0 |
|
$198.1700 / $215.2500 | Buy Now |
|
Master Electronics | Helawrap - HWPP20 - 3/4" (20mm) Dia - PP - Black - 100 ft/reel RoHS: Compliant |
3 In Stock |
|
$120.6700 / $146.4400 | Buy Now |
Part Details for 161-64310
161-64310 CAD Models
161-64310 Part Data Attributes
|
161-64310
HellermannTyton
Buy Now
|
Compare Parts:
161-64310
HellermannTyton
Select a part to compare: |
Samacsys Manufacturer | HELLERMANNTYTON |