Part Details for 161-63503 by HellermannTyton
Overview of 161-63503 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161-63503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1246-ND
|
DigiKey | SLIT WRAP 1.181" X 100' BLACK Min Qty: 12 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$475.9542 | Buy Now |
DISTI #
329-16163503
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HWPAV030 HELAWRAP 1-1/4(30MM) RoHS: Compliant | 0 |
|
$457.2800 | Order Now |
DISTI #
71959740
|
RS | Helawrap, HWPAV030, 1-1/4" (30mm) Dia, PA6V0, Black | HellermannTyton 161-63503 RoHS: Compliant Min Qty: 12 Package Multiple: 100 Container: Reel | 0 |
|
$480.7100 | RFQ |
|
Onlinecomponents.com | Helawrap - HWPAV030 - 1-1/4" (30mm) Dia - PA6V0 - Black - 100 ft/reel RoHS: Compliant | 0 |
|
$420.8400 / $1,152.6800 | Buy Now |
DISTI #
161-63503
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HWPAV030 HELAWRAP 1-1/4(30MM) RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$443.0800 / $452.7100 | Buy Now |
DISTI #
000000000003671767
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HWPAV030 HELAWRAP 1-1/4(30MM) Min Qty: 1 | 0 |
|
$591.9400 | Buy Now |