Part Details for 161-62001 by HellermannTyton
Overview of 161-62001 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89620012A | Renesas Electronics Corporation | 100MHz Current Feedback Video Amplifier With Disable | |
V62/06620-01XE | Texas Instruments | Enhanced Product Quad 2-Input Exclusive-Or Gate 14-SOIC -55 to 125 | |
V62/04620-01YE | Texas Instruments | Enhanced Product Octal Buffers/Drivers With 3-State Outputs 20-SO -55 to 125 |
Price & Stock for 161-62001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-62001-ND
|
DigiKey | SLIT WRAP 0.944" X 10' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.0900 | Buy Now |
DISTI #
329-16162001
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HWPP25 HELAWRAP 1 (25MM) RoHS: Compliant | 0 |
|
$33.1800 / $39.0900 | Order Now |
DISTI #
70290292
|
RS | Sleeves & Tubing, Helawrap, HWPP25, Convenience Pack, 1" (25mm) Dia, PP, Black | HellermannTyton 161-62001 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 2 |
|
$34.7600 / $40.6500 | Buy Now |
|
Onlinecomponents.com | Helawrap - HWPP25 - Convenience Pack - 1" (25mm) Dia - PP - Black - 10ft/pkg RoHS: Compliant | 0 |
|
$26.8000 / $35.1200 | Buy Now |
DISTI #
161-62001
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HWPP25 HELAWRAP 1 (25MM) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.7700 / $30.5600 | Buy Now |
DISTI #
000000000004951221
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HWPP25 HELAWRAP 1 (25MM) Min Qty: 1 | 0 |
|
$35.5600 / $46.6800 | Buy Now |