Part Details for 161-49.86M-17-25KS-TR by Oscilent Corp
Overview of 161-49.86M-17-25KS-TR by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7125KSTZ50-REEL | Analog Devices | 8-BitTRIPLE HS VIDEO DAC (50-3 |
Part Details for 161-49.86M-17-25KS-TR
161-49.86M-17-25KS-TR CAD Models
161-49.86M-17-25KS-TR Part Data Attributes
|
161-49.86M-17-25KS-TR
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
161-49.86M-17-25KS-TR
Oscilent Corp
Parallel - 3Rd Overtone Quartz Crystal, 49.86MHz Nom, UM-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | UM-1, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; TR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 50 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 17 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 49.86 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.2XH8.0 (mm)/L0.315XB0.126XH0.315 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | NO |