Part Details for 161-41104 by HellermannTyton
Overview of 161-41104 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161-41104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8087
|
Newark | Sleeving, Spiral, Pe, 4Mm, Blk, 5M, External Diameter - Imperial:0.157", External Diameter - Metric:4Mm, Wrap Material:Polyethylene, Wrap Colour:Black, Reel Length (Imperial):16Ft, Reel Length (Metric):5M, Bundle Dia Min - Rohs Compliant: Yes |Hellermanntyton 161-41104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$5.4300 / $7.3300 | Buy Now |
DISTI #
SBPE4D-PE-B
|
TME | Spiral wrapping, ØBundle : 5÷20mm, polyetylene, black, L: 5m Min Qty: 1 | 38 |
|
$6.2500 / $7.7500 | Buy Now |
Part Details for 161-41104
161-41104 CAD Models
161-41104 Part Data Attributes:
|
161-41104
HellermannTyton
Buy Now
|
Compare Parts:
161-41104
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |