Part Details for 160X14W473MV4T by Johanson Dielectrics Inc
Overview of 160X14W473MV4T by Johanson Dielectrics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160X14W473MV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2996
|
Newark | Multilayer Ceramic Capacitor, X2Y Series, 0.047 - F, - 20%, X7R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Johanson Dielectrics 160X14W473MV4T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3400 |
|
$0.1830 / $0.2750 | Buy Now |
DISTI #
97M5735
|
Newark | Ceramic Capacitor 0.047Uf 16V, X7R, 20%, 0603, Full Reel, Capacitance:0.047Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:X2Y Series Rohs Compliant: Yes |Johanson Dielectrics 160X14W473MV4T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
V36:1790_07470907
|
Arrow Electronics | Cap Feed Through 0.047uF 16VDC X7R 20% Pad Flat 0603 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Date Code: 2434 | Americas - 16000 |
|
$0.1040 / $0.1814 | Buy Now |
DISTI #
V79:2366_28346404
|
Arrow Electronics | Cap Feed Through 0.047uF 16VDC X7R 20% Pad Flat 0603 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2138 | Americas - 632 |
|
$0.0803 / $0.1034 | Buy Now |
DISTI #
V72:2272_07470907
|
Arrow Electronics | Cap Feed Through 0.047uF 16VDC X7R 20% Pad Flat 0603 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2339 Container: Cut Strips | Americas - 133 |
|
$0.1832 / $0.4825 | Buy Now |
DISTI #
84416904
|
Verical | Cap Feed Through 0.047uF 16VDC X7R 20% Pad Flat 0603 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2434 | Americas - 16000 |
|
$0.1040 / $0.1814 | Buy Now |
DISTI #
69076448
|
Verical | Cap Feed Through 0.047uF 16VDC X7R 20% Pad Flat 0603 125°C RoHS: Compliant Min Qty: 632 Package Multiple: 632 Date Code: 2138 | Americas - 632 |
|
$0.0803 | Buy Now |
DISTI #
70728005
|
Verical | Cap Feed Through 0.047uF 16VDC X7R 20% Pad Flat 0603 125°C RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2339 | Americas - 133 |
|
$0.1832 / $0.2248 | Buy Now |
|
Bristol Electronics | 539 |
|
RFQ |
Part Details for 160X14W473MV4T
160X14W473MV4T CAD Models
160X14W473MV4T Part Data Attributes
|
160X14W473MV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
160X14W473MV4T
Johanson Dielectrics Inc
Data Line Filter, 1 Function(s), 16V, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | LOAD CAPACITANCE 50000PF AVAILABLE. | |
Capacitance | 47000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.66 mm | |
JESD-609 Code | e3 | |
Length | 1.75 mm | |
Number of Functions | 1 | |
Packing Method | TAPE; TR, PAPER, 7 INCH | |
Rated Voltage | 16 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.01 mm |
Alternate Parts for 160X14W473MV4T
This table gives cross-reference parts and alternative options found for 160X14W473MV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160X14W473MV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603YC473MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 160X14W473MV4T vs 0603YC473MAJ2A |
CL10B473MO8NNNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, LEAD FREE | Samsung Electro-Mechanics | 160X14W473MV4T vs CL10B473MO8NNNC |
GRM39X7R473M016AB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 160X14W473MV4T vs GRM39X7R473M016AB |
EMK107BJ473MA-B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | 160X14W473MV4T vs EMK107BJ473MA-B |
VJ0603Y473MXJMC | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | 160X14W473MV4T vs VJ0603Y473MXJMC |
B37931J9473M060 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | 160X14W473MV4T vs B37931J9473M060 |
C1608Y5V1H102MB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP | TDK Corporation | 160X14W473MV4T vs C1608Y5V1H102MB |
C1608Y5V1H102MT | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP | TDK Corporation | 160X14W473MV4T vs C1608Y5V1H102MT |
B37931J9473M070 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | 160X14W473MV4T vs B37931J9473M070 |
C0603Y473M4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 160X14W473MV4T vs C0603Y473M4RAC |