Part Details for 160X10639X by Conec Corporation
Overview of 160X10639X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160X10639X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC160X10639X
|
Heilind Electronics | HEX LOCKING SCREW SET 19MM | Americas - 0 in Stock |
|
$0.6276 / $0.7899 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5630 / $0.9650 | Buy Now |
DISTI #
COC160X10639X
|
Interstate Connecting Components | HEX LOCKING SCREW SET 19MM | 0 |
|
$0.6276 / $0.7899 | Buy Now |
|
CDM Electronics | HEX BOLT SPACER SCREW LOCKING Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.6500 / $0.8000 | RFQ |