Part Details for 160X10459X by Conec Corporation
Overview of 160X10459X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160X10459X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC160X10459X
|
Heilind Electronics | 15 POS FEMALE DUST CAP | Americas - 0 in Stock |
|
$0.9487 / $1.1768 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8510 / $1.2410 | Buy Now |
DISTI #
COC160X10459X
|
Interstate Connecting Components | 15 POS FEMALE DUST CAP | 0 |
|
$0.9487 / $1.1768 | Buy Now |
DISTI #
55F6273
|
Bürklin Elektronik | Cover cap for D-Sub housing size 2 (DA), 15 pole, 160X10459X Min Qty: 2 | 126 |
|
$0.5025 / $0.6117 | Buy Now |
|
CDM Electronics | D SUB PROTECTION CAP PLASTIC Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.9800 / $1.2000 | RFQ |
Part Details for 160X10459X
160X10459X CAD Models
160X10459X Part Data Attributes
|
160X10459X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
160X10459X
Conec Corporation
Connector Accessory, Cap Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | TPE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C |