There are no models available for this part yet.
Overview of 160VXR680MEFCSN30X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 160VXR680MEFCSN30X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 160VDC - 30mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.9900 / $10.5000 | Buy Now |
CAD Models for 160VXR680MEFCSN30X30 by Rubycon Corporation
Part Data Attributes for 160VXR680MEFCSN30X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.98955 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
1700 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 160VXR680MEFCSN30X30
This table gives cross-reference parts and alternative options found for 160VXR680MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160VXR680MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV160M0680BP3-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | 160VXR680MEFCSN30X30 vs LV160M0680BP3-3030 |
LC160M0680BP543030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | 160VXR680MEFCSN30X30 vs LC160M0680BP543030 |
ELX687M160AS2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 160VXR680MEFCSN30X30 vs ELX687M160AS2AA |
LC160M0680BPF43030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | 160VXR680MEFCSN30X30 vs LC160M0680BPF43030 |
SLQ687M160S1A5S30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, | Teapo Electronic Corporation | 160VXR680MEFCSN30X30 vs SLQ687M160S1A5S30K |
ELD687M160AS2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 160VXR680MEFCSN30X30 vs ELD687M160AS2AA |
2681MBM3030LTN110 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR680MEFCSN30X30 vs 2681MBM3030LTN110 |
SLJ687M160S1A5S30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, | Teapo Electronic Corporation | 160VXR680MEFCSN30X30 vs SLJ687M160S1A5S30K |
LC160M0680BP3-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | 160VXR680MEFCSN30X30 vs LC160M0680BP3-3030 |
8681MBM3030LTN110 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR680MEFCSN30X30 vs 8681MBM3030LTN110 |