Part Details for 160R-562JS by API Delevan
Overview of 160R-562JS by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160R-562JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160R-562JS-ND
|
DigiKey | FIXED IND 5.6UH 270MA 1.8OHM SMD Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1606 | Buy Now |
DISTI #
807-160R-562JS
|
Mouser Electronics | RF Inductors - SMD 5.6uH 5% 1.8ohm Chip SMT Inductor | 0 |
|
$23.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$23.9900 | Buy Now |
Part Details for 160R-562JS
160R-562JS CAD Models
160R-562JS Part Data Attributes
|
160R-562JS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
160R-562JS
API Delevan
General Purpose Inductor, 5.6uH, 5%, 1 Element, Iron-Core, SMD, 1512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1613 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1613 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |