Part Details for 160PX33MEFC10X16 by Rubycon Corporation
Overview of 160PX33MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 160PX33MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1092-ND
|
DigiKey | CAP ALUM 33UF 20% 160V RADIAL TH Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2050 | Buy Now |
DISTI #
232-160PX33MEFC10X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1780 / $0.6500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 160VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1580 / $0.5060 | Buy Now |
Part Details for 160PX33MEFC10X16
160PX33MEFC10X16 CAD Models
160PX33MEFC10X16 Part Data Attributes
|
160PX33MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160PX33MEFC10X16
Rubycon Corporation
CAP ALUM 33UF 20% 160V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 125 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 160PX33MEFC10X16
This table gives cross-reference parts and alternative options found for 160PX33MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160PX33MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2C330MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 160PX33MEFC10X16 vs UCY2C330MPD1CP |
EKXE161EBD330MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | 160PX33MEFC10X16 vs EKXE161EBD330MJ16S |
SK160336M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | Maxcap Electronics Sdn Bhd | 160PX33MEFC10X16 vs SK160336M |
UTWHV33M160CF210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 160PX33MEFC10X16 vs UTWHV33M160CF210X16 |
160PX33MEFCSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 160PX33MEFC10X16 vs 160PX33MEFCSG10X16 |
UTWHV33M160TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 160PX33MEFC10X16 vs UTWHV33M160TR5210X16 |
NRWP330M160V10X16F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 160PX33MEFC10X16 vs NRWP330M160V10X16F2F |
EKMQ161EBD330MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | 160PX33MEFC10X16 vs EKMQ161EBD330MJ16S |
EKXE161EC5330MJ16S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 160PX33MEFC10X16 vs EKXE161EC5330MJ16S |
UCY2C330MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 160PX33MEFC10X16 vs UCY2C330MPD1CV |