Part Details for 160NH2AM-6 by Altech Corporation
Overview of 160NH2AM-6 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160NH2AM-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2133
|
Newark | Fuse, Nh2 Am |Altech 160NH2AM-6 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3800 / $43.2200 | Buy Now |
DISTI #
160NH2AM-6-ND
|
DigiKey | FUSE SQUARE 160A 500VAC RECT Min Qty: 3 Lead time: 6 Weeks Container: - | Temporarily Out of Stock |
|
$42.6333 | Buy Now |
DISTI #
845-160NH2AM6
|
Mouser Electronics | Specialty Fuses Fuse, NH2 AM | 0 |
|
$28.4100 / $42.6300 | Order Now |
DISTI #
71224744
|
RS | Fuse, NH2 AM, 160A, 660V | Altech Corp 160NH2AM-6 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks | 0 |
|
$26.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0500 / $33.0400 | Buy Now |
DISTI #
10111040
|
TestEquity LLC | Altech 160NH2AM-6 Fuse, NH2 AM 160A, 660V | 0 |
|
$38.6600 | Buy Now |