Part Details for 160NH1AM by Altech Corporation
Overview of 160NH1AM by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160NH1AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2129
|
Newark | Fuse, nh1,gl [3] |Altech 160NH1AM RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0500 / $35.2600 | Buy Now |
DISTI #
160NH1AM-ND
|
DigiKey | FUSE SQUARE 160A 500VAC RECT Min Qty: 3 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$34.7833 | Buy Now |
DISTI #
845-160NH1AM
|
Mouser Electronics | Specialty Fuses Fuse,NH1,gL [3] | 0 |
|
$31.0000 / $33.9500 | Order Now |
DISTI #
71223476
|
RS | Fuse, NH1, gL, 160A, 690V | Altech Corp 160NH1AM RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7100 / $34.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 8 Weeks | 0 |
|
$21.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8100 / $28.8700 | Buy Now |
DISTI #
10111117
|
TestEquity LLC | Altech 160NH1AM Fuse, NH1, gL [3] 160A, 690V | 0 |
|
$31.5400 | Buy Now |
Part Details for 160NH1AM
160NH1AM CAD Models
160NH1AM Part Data Attributes
|
160NH1AM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
160NH1AM
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 29 mm | |
Body Height | 42 mm | |
Body Length or Diameter | 65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 160 A | |
Rated Voltage(AC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |