Part Details for 160MXG1200MEFCSN30X30 by Rubycon Corporation
Overview of 160MXG1200MEFCSN30X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160MXG1200MEFCSN30X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160MXG1200MEFCSN30X30-ND
|
DigiKey | CAP ALUM 1200UF 20% 160V SNAP TH Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1506 | Buy Now |
DISTI #
232-G1200MEFCSN30X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.5300 / $6.2000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 160VDC - 30mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$3.0300 / $15.9400 | Buy Now |
Part Details for 160MXG1200MEFCSN30X30
160MXG1200MEFCSN30X30 CAD Models
160MXG1200MEFCSN30X30 Part Data Attributes
|
160MXG1200MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160MXG1200MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.31453 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 160MXG1200MEFCSN30X30
This table gives cross-reference parts and alternative options found for 160MXG1200MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160MXG1200MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ122M160K022A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 160MXG1200MEFCSN30X30 vs 381LQ122M160K022A+D |
381LQ122M160K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 160MXG1200MEFCSN30X30 vs 381LQ122M160K022 |
NRLPW122M160V30X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 160MXG1200MEFCSN30X30 vs NRLPW122M160V30X30SF |
128LMH160MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 160MXG1200MEFCSN30X30 vs 128LMH160MZDD |
LGN2C122MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | 160MXG1200MEFCSN30X30 vs LGN2C122MEUB30 |
LGN2C122MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | 160MXG1200MEFCSN30X30 vs LGN2C122MEKB30 |
LGN2C122MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 160MXG1200MEFCSN30X30 vs LGN2C122MELB30 |
EETHC2C122KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 160MXG1200MEFCSN30X30 vs EETHC2C122KJ |
LGG2C122MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | 160MXG1200MEFCSN30X30 vs LGG2C122MEUB30 |
NRLPW122M160V30X30LF | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | NIC Components Corp | 160MXG1200MEFCSN30X30 vs NRLPW122M160V30X30LF |