Part Details for 160LSQ33000MEFC90X141 by Rubycon Corporation
Overview of 160LSQ33000MEFC90X141 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160LSQ33000MEFC90X141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T4896
|
Newark | Aluminum Electrolytic Capacitor, 33000Uf, 160V, 20%, Panel, Capacitance:33000µf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:-Rohs Compliant: Yes |Rubycon 160LSQ33000MEFC90X141 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |