Part Details for 160LSQ18000MNB77X121 by Rubycon Corporation
Overview of 160LSQ18000MNB77X121 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160LSQ18000MNB77X121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Screw - 18000uF - 20% - 160VDC - 77mm dia x 121mm - -25 to 85°C RoHS: Compliant | 0 |
|
$50.9800 / $100.6800 | Buy Now |
Part Details for 160LSQ18000MNB77X121
160LSQ18000MNB77X121 CAD Models
160LSQ18000MNB77X121 Part Data Attributes
|
160LSQ18000MNB77X121
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160LSQ18000MNB77X121
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 121 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 14100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for 160LSQ18000MNB77X121
This table gives cross-reference parts and alternative options found for 160LSQ18000MNB77X121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160LSQ18000MNB77X121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160LSQ18000M77X121 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 18000uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 160LSQ18000MNB77X121 vs 160LSQ18000M77X121 |
160LSQ18000MTY77X121 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 18000uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 160LSQ18000MNB77X121 vs 160LSQ18000MTY77X121 |