Part Details for 160EET by Eaton Corporation
Overview of 160EET by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 160EET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160EET
|
Avnet Americas | Fuse 160A 690V 2-Pin Bolt - Bulk (Alt: 160EET) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$231.4368 / $260.1583 | Buy Now |
DISTI #
504-160EET
|
Mouser Electronics | Specialty Fuses 160A TYPE T FUSE(5) RoHS: Compliant | 0 |
|
$318.3100 / $345.2600 | Order Now |
DISTI #
67549074
|
Verical | Fuse 160A 690V Bolt 46 X 37 X 19mm Carton UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2116 | Americas - 4 |
|
$367.2110 / $502.6840 | Buy Now |
Part Details for 160EET
160EET CAD Models
160EET Part Data Attributes
|
160EET
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
160EET
Eaton Corporation
Electric Fuse, 160A, 690VAC, 350VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 48.4 mm | |
Body Length or Diameter | 17.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1500 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 160 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CCC; CE; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |