-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 1VA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7555
|
Newark | Transformer, Isolation, 1Va, 1 X 10V, 2 X 5V, Pcb Transformer Type:Concentric Wound Split Bobbin, Secondary Voltages:5V, 10V, Power Rating:1Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary Rohs Compliant: Yes |Hammond 160D10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$9.0500 / $14.1100 | Buy Now |
DISTI #
HM4117-ND
|
DigiKey | PWR XFMR LAMINATED 1VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1311 In Stock |
|
$7.6620 / $9.5800 | Buy Now |
DISTI #
546-160D10
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115/230V primary, 1VA, 10V C.T. @ 90ma sec RoHS: Compliant | 8 |
|
$7.6600 / $9.5800 | Buy Now |
DISTI #
70180902
|
RS | TRANSFORMER, PC MT, 1VA, 10VCT@90MA, 5V@180MA | Hammond Manufacturing 160D10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9100 / $9.5800 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 258 Factory Stock |
|
$7.8600 / $40.8700 | Buy Now |
|
Powell Electronics | power, low volt, pc mount trans Min Qty: 1 | 155 |
|
$7.6600 / $8.7600 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 258 Factory Stock |
|
$7.8600 / $40.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160D10
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
160D10
Hammond Manufacturing
Split Bobbin Power Transformer, 1VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 21.082 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2000 V | |
Length | 25.4 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.18 A | |
Output Voltage 1 | 5 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1 VA | |
Width | 35.052 mm |