There are no models available for this part yet.
Overview of 160BXW330MEFR16X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 160BXW330MEFR16X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC7535
|
Newark | Cap, 330µf, 160V, 20% Rohs Compliant: Yes |Rubycon 160BXW330MEFR16X30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4500 / $3.3400 | Buy Now | |
DISTI #
1189-160BXW330MEFR16X30-ND
|
DigiKey | CAP ALUM 160V POLAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
345 In Stock |
|
$1.1186 / $3.2100 | Buy Now | |
DISTI #
232-160BXW330MEFR16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.1100 / $3.0600 | Order Now | |
Future Electronics | BXW SERIES RADIAL 160V 330uF 16X30MM LS=7.5MM 105C 10000HRS RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.7500 / $0.8350 | Buy Now | ||
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 160VDC - 16mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.9790 / $3.1320 | Buy Now |
CAD Models for 160BXW330MEFR16X30 by Rubycon Corporation
Part Data Attributes for 160BXW330MEFR16X30 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.68935 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
1200 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|