Part Details for 160BXW220MEFR18X20 by Rubycon Corporation
Overview of 160BXW220MEFR18X20 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160BXW220MEFR18X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7530
|
Newark | Cap, 220µf, 160V, 20% Rohs Compliant: Yes |Rubycon 160BXW220MEFR18X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5200 / $2.7600 | Buy Now |
DISTI #
232-160BXW220MEFR18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.1300 / $2.5600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 160VDC - 18mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.8220 / $2.6310 | Buy Now |
Part Details for 160BXW220MEFR18X20
160BXW220MEFR18X20 CAD Models
160BXW220MEFR18X20 Part Data Attributes
|
160BXW220MEFR18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160BXW220MEFR18X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.56285 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 990 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 160BXW220MEFR18X20
This table gives cross-reference parts and alternative options found for 160BXW220MEFR18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160BXW220MEFR18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2C221MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 160BXW220MEFR18X20 vs UCY2C221MHD6AA |
UCY2C221MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 160BXW220MEFR18X20 vs UCY2C221MHD6CP |
UCY2C221MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 160BXW220MEFR18X20 vs UCY2C221MHD6CV |
UCY2C221MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | 160BXW220MEFR18X20 vs UCY2C221MHD6TN |
UCY2C221MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 160BXW220MEFR18X20 vs UCY2C221MHD6 |
UCY2C221MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 160BXW220MEFR18X20 vs UCY2C221MHD6CT |
EKXJ161EC3221MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 160BXW220MEFR18X20 vs EKXJ161EC3221MM20S |
EKXJ161EBC221MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF | Chemi-Con | 160BXW220MEFR18X20 vs EKXJ161EBC221MM20S |
EKXJ161EIJ221MM20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 160BXW220MEFR18X20 vs EKXJ161EIJ221MM20S |
UCY2C221MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 160BXW220MEFR18X20 vs UCY2C221MHD6CC |