Part Details for 160BXA47M12.5X20 by Rubycon Corporation
Overview of 160BXA47M12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985AIM5X-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LM4120AIM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 | |
LM4120IM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 |
Part Details for 160BXA47M12.5X20
160BXA47M12.5X20 CAD Models
160BXA47M12.5X20 Part Data Attributes
|
160BXA47M12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160BXA47M12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4008 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 160BXA47M12.5X20
This table gives cross-reference parts and alternative options found for 160BXA47M12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160BXA47M12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MBMAB20RFN5110 | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXA47M12.5X20 vs 8470MBMAB20RFN5110 |
8470MBMAB20LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 160BXA47M12.5X20 vs 8470MBMAB20LEN211B |
1470MBMAB20RFN011C | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXA47M12.5X20 vs 1470MBMAB20RFN011C |
1470MBMAB20RYN711M | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXA47M12.5X20 vs 1470MBMAB20RYN711M |
8470MBMAB20RFN311M | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXA47M12.5X20 vs 8470MBMAB20RFN311M |
8470MBMAB20RYN3110 | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXA47M12.5X20 vs 8470MBMAB20RYN3110 |
8470MBMAB20RXN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 160BXA47M12.5X20 vs 8470MBMAB20RXN4P |
2470MBMAB20RYN211C | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXA47M12.5X20 vs 2470MBMAB20RYN211C |
8470MBMAB20RT00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 160BXA47M12.5X20 vs 8470MBMAB20RT00P |
1470MBMAB20RFN311C | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXA47M12.5X20 vs 1470MBMAB20RFN311C |