Part Details for 160BXA100MEFC18X20 by Rubycon Corporation
Overview of 160BXA100MEFC18X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160BXA100MEFC18X20
160BXA100MEFC18X20 CAD Models
160BXA100MEFC18X20 Part Data Attributes
|
160BXA100MEFC18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160BXA100MEFC18X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1120 mA | |
Series | BXA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 160BXA100MEFC18X20
This table gives cross-reference parts and alternative options found for 160BXA100MEFC18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160BXA100MEFC18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRBX101M160V18X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 160BXA100MEFC18X20 vs NRBX101M160V18X20SPF |
160BXA100MEFCCE18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 160BXA100MEFC18X20 vs 160BXA100MEFCCE18X20 |
NRBX101M160V18X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 160BXA100MEFC18X20 vs NRBX101M160V18X20F1F |
NRBX101M160V18X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 160BXA100MEFC18X20 vs NRBX101M160V18X20SP7.5LSF |
160BXA100MRX18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 160BXA100MEFC18X20 vs 160BXA100MRX18X20 |
NRBX101M160V18X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 160BXA100MEFC18X20 vs NRBX101M160V18X20F3CF |
160BXA100MEFCRK18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 160BXA100MEFC18X20 vs 160BXA100MEFCRK18X20 |
EEUEB2C101S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 160BXA100MEFC18X20 vs EEUEB2C101S |
UCA2C101MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 160BXA100MEFC18X20 vs UCA2C101MHD6CM |
160BXA100MEFCKC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 160BXA100MEFC18X20 vs 160BXA100MEFCKC18X20 |