Part Details for 160WXA100MCC16X20 by Rubycon Corporation
Overview of 160WXA100MCC16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160WXA100MCC16X20
160WXA100MCC16X20 CAD Models
160WXA100MCC16X20 Part Data Attributes
|
160WXA100MCC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160WXA100MCC16X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.74 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 381 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 160WXA100MCC16X20
This table gives cross-reference parts and alternative options found for 160WXA100MCC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160WXA100MCC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2C101MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 160WXA100MCC16X20 vs UCS2C101MHD6CV |
RGA101M2CCCF1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 160WXA100MCC16X20 vs RGA101M2CCCF1620C |
RGA101M2CBCF1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 160WXA100MCC16X20 vs RGA101M2CBCF1620C |
UCS2C101MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 160WXA100MCC16X20 vs UCS2C101MHD6CC |
160WXA100MCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 160WXA100MCC16X20 vs 160WXA100MCA16X20 |
RGA101M2CSC-1620T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 160WXA100MCC16X20 vs RGA101M2CSC-1620T |
RGA101M2CCC-1620T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 160WXA100MCC16X20 vs RGA101M2CCC-1620T |
RGA101M2CSDF1620T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 160WXA100MCC16X20 vs RGA101M2CSDF1620T |
160WXA100MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 160WXA100MCC16X20 vs 160WXA100MEFCCC16X20 |
RGA101M2CSC-1620P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 160WXA100MCC16X20 vs RGA101M2CSC-1620P |