160WA4R7MEFC8X9
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of 160WA4R7MEFC8X9 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 160WA4R7MEFC8X9 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Aluminum Electrolytic - Radial - 4.7uF - 20% - 160VDC - 8mm dia x 9mm - -40 to 85°C RoHS: Compliant 0
  • 80 $0.3170
  • 100 $0.3020
  • 250 $0.2150
  • 500 $0.1510
  • 1,000 $0.1370
  • 2,000 $0.1130
  • 6,000 $0.1020
  • 10,000 $0.0990
$0.0990 / $0.3170 Buy Now

CAD Models for 160WA4R7MEFC8X9 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 160WA4R7MEFC8X9 by Rubycon Corporation

160WA4R7MEFC8X9
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.1152 mA
Length
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
54 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 160WA4R7MEFC8X9
    Rubycon Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for 160WA4R7MEFC8X9

This table gives cross-reference parts and alternative options found for 160WA4R7MEFC8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160WA4R7MEFC8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRE-LX4R7M160V8X9F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp 160WA4R7MEFC8X9 vs NRE-LX4R7M160V8X9F1F
160WA4R7MEFCT78X9 Aluminum Electrolytic Capacitor, Aluminum (wet), Rubycon Corporation 160WA4R7MEFC8X9 vs 160WA4R7MEFCT78X9
NRE-LX4R7M160V8X9SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp 160WA4R7MEFC8X9 vs NRE-LX4R7M160V8X9SP7.5LLF
NRE-LX4R7M160V8X9TBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 160WA4R7MEFC8X9 vs NRE-LX4R7M160V8X9TBF
NRE-LX4R7M160V8X9F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp 160WA4R7MEFC8X9 vs NRE-LX4R7M160V8X9F3CF
NRE-LX4R7M160V8X9TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp 160WA4R7MEFC8X9 vs NRE-LX4R7M160V8X9TBSTF
NRE-LX4R7M160V8X9TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp 160WA4R7MEFC8X9 vs NRE-LX4R7M160V8X9TBNF
NRE-LX4R7M160V8X9SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp 160WA4R7MEFC8X9 vs NRE-LX4R7M160V8X9SPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 160WA4R7MEFC8X9 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 160WA4R7MEFC8X9 by Rubycon Corporation

  • Please alert me when 160WA4R7MEFC8X9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 160WA4R7MEFC8X9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 160WA4R7MEFC8X9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 160WA4R7MEFC8X9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 160WA4R7MEFC8X9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 160WA4R7MEFC8X9 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: