Part Details for 160USR330OOE20X30 by Rubycon Corporation
Overview of 160USR330OOE20X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160USR330OOE20X30
160USR330OOE20X30 CAD Models
160USR330OOE20X30 Part Data Attributes
|
160USR330OOE20X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160USR330OOE20X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.68935 mA | |
Manufacturer Series | USR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1480 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 160USR330OOE20X30
This table gives cross-reference parts and alternative options found for 160USR330OOE20X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160USR330OOE20X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3HQ2CVB337M22025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 160USR330OOE20X30 vs 3HQ2CVB337M22025 |
3HM2CVB337M20035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 160USR330OOE20X30 vs 3HM2CVB337M20035 |
B43501-A1337-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 160USR330OOE20X30 vs B43501-A1337-M |
HF22C331MRZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Hitachi Ltd | 160USR330OOE20X30 vs HF22C331MRZ |
82DA331M160JA2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 160USR330OOE20X30 vs 82DA331M160JA2D |
160USR330MOOEMN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Rubycon Corporation | 160USR330OOE20X30 vs 160USR330MOOEMN20X30 |
3HM2CVB337M22030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 160USR330OOE20X30 vs 3HM2CVB337M22030 |
160PE330DAY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 160USR330OOE20X30 vs 160PE330DAY |
CEAWF2C331M30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 160USR330OOE20X30 vs CEAWF2C331M30 |
CEAWF2C331M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 160USR330OOE20X30 vs CEAWF2C331M10 |