Part Details for 160USR1800MOOEMN30X45 by Rubycon Corporation
Overview of 160USR1800MOOEMN30X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160USR1800MOOEMN30X45
160USR1800MOOEMN30X45 CAD Models
160USR1800MOOEMN30X45 Part Data Attributes
|
160USR1800MOOEMN30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160USR1800MOOEMN30X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.60997 mA | |
Manufacturer Series | USR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 4100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 160USR1800MOOEMN30X45
This table gives cross-reference parts and alternative options found for 160USR1800MOOEMN30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160USR1800MOOEMN30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH160VSSN1800M30F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 160USR1800MOOEMN30X45 vs SMH160VSSN1800M30F |
160PE1800DBD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 160USR1800MOOEMN30X45 vs 160PE1800DBD |
160USR1800MOOEMN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Rubycon Corporation | 160USR1800MOOEMN30X45 vs 160USR1800MOOEMN35X35 |
MHX160V182M30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 160USR1800MOOEMN30X45 vs MHX160V182M30X50 |
ECOS2CP182EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 160USR1800MOOEMN30X45 vs ECOS2CP182EA |
160USG18000MST355X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 160USR1800MOOEMN30X45 vs 160USG18000MST355X30 |
160USR1800MST30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Rubycon Corporation | 160USR1800MOOEMN30X45 vs 160USR1800MST30X45 |
FHS160V182M35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 160USR1800MOOEMN30X45 vs FHS160V182M35X40 |
ECET2CU182J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 160USR1800MOOEMN30X45 vs ECET2CU182J |
160PL1800DAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 160USR1800MOOEMN30X45 vs 160PL1800DAC |