Part Details for 160USG22000M300X45 by Rubycon Corporation
Overview of 160USG22000M300X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160USG22000M300X45
160USG22000M300X45 CAD Models
160USG22000M300X45 Part Data Attributes
|
160USG22000M300X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160USG22000M300X45
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.779887 mA | |
Manufacturer Series | USG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 4780 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 160USG22000M300X45
This table gives cross-reference parts and alternative options found for 160USG22000M300X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160USG22000M300X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEAWF2C222M40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 160USG22000M300X45 vs CEAWF2C222M40 |
B43501-A1228-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 160USG22000M300X45 vs B43501-A1228-M |
ECET2CU222V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 160USG22000M300X45 vs ECET2CU222V |
MHY160V222M30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 160USG22000M300X45 vs MHY160V222M30X45 |
160PE2200DBC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 160USG22000M300X45 vs 160PE2200DBC |
160USG2200M30X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 160USG22000M300X45 vs 160USG2200M30X45 |
CESMS2C222M3545TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, | Samsung Electro-Mechanics | 160USG22000M300X45 vs CESMS2C222M3545TC |
EETUQ2C222LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 160USG22000M300X45 vs EETUQ2C222LA |
3HM2CVB228M35060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 160USG22000M300X45 vs 3HM2CVB228M35060 |
LGN2C222MHLB45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, CAN | Nichicon Corporation | 160USG22000M300X45 vs LGN2C222MHLB45 |